text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC622A-04I/SO

PIC16 Series 3.5 kB Flash 128 B RAM 4 MHz 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Microchip PIC16LC622A-04I/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 40MHz
No of I/O Lines: 13
Peripherals: POR/Watchdog
Number Of Timers: 8
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

The PIC16LC622A-04I/SO 8-bit Microcontroller has 3.5K of Flash Program Memory in a 18-Pin SOIC package. It has an industrial temperature range of -40°C to +85°C and is lead free.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16F627, PIC16C62XA, PIC16C5X and PIC12CXXX devices. The PIC16F627A features 4 MHz internal oscillator, 128 bytes of EEPROM data memory, a capture/compare/PWM, a USART, 2 Comparators and a programmable voltage reference that make it ideal for analog/integrated level application.

 Features:

  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • Serial in-circuit programming (via two pins)
  • Four user programmable ID locations

Applications:

  • Automotive
  • Industrial
  • Appliances 
  • Consumer applications
Pricing Section
Global Stock:
26
USA:
26
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$35.50
USD
Quantity
Unit Price
10
$3.55
25
$3.50
40
$3.47
100
$3.42
150+
$3.36
Product Variant Information section