text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC622AT-04I/SO

PIC16 Series 3.5 kB Flash 128 B RAM 4 MHz 8-Bit Microcontroller- SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LC622AT-04I/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 40MHz
No of I/O Lines: 13
Peripherals: POR/Watchdog
Number Of Timers: 8
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1100
Multiple Of:
1100
Total
$4,345.00
USD
Quantity
Unit Price
1,100+
$3.95
Product Variant Information section