text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC62B-04I/SP

PIC16 Series 3.5 kB Flash 128 B RAM 4 MHz 8-Bit Microcontroller- SDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LC62B-04I/SP - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI
Peripherals: I2C/PWM/SPI/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SDIP-28
Mounting Method: Through Hole
Features & Applications

The PIC16LC62B series of 8-bit Microcontroller has 3.5 K of Flash Program Memory in a 28-Pin SPDIP package. It has an industrial temperature range of -40°C to +85°C and is lead free.

This versatile 28-pin MCU is a member of Microchip's family of Extreme Low Power MCUs featuring nanoWatt XLP(TM) Technology.

Features:

  • Mid-Range core with 35 Instruction, 8 Stack Levels
  • Flash Program Memory
  • Internal 16 MHz oscillator
  • I²C™, SPI, AUSART
  • 2 X CCP (Caputure/Compare/PWM)
  • 11 Channel 8b ADC
  • 25 mA Source/Sink current I/O
  • One 8-bit Timer (TMR0)
  • Two 16-bit Timer (TMR1/TMR2)
  • Watchdog Timer (WDT)
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming™ (ICSP™)
  • Built-in mTouch™ capacative sensing module
  • Wide Operating Voltage (1.8 V – 5.5 V)
  • Low Power PIC16LF722A variant (1.8 V – 3.6 V)
  • Note: The PIC16F/LF722A is recommended for new designs
    • The PIC16F/LF722 & PIC16F/LF722A are electrically identical
    • The 'A' variants are provided at reduced pricing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
150
Multiple Of:
15
Total
$667.50
USD
Quantity
Unit Price
5
$4.77
20
$4.65
30
$4.62
75
$4.55
125+
$4.45
Product Variant Information section