text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC63A-04I/SS

PIC16 Series 7 kB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LC63A-04I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 7kB
RAM Size: 192B
Speed: 20MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
141
Multiple Of:
47
Total
$771.27
USD
Quantity
Unit Price
141+
$5.47
Product Variant Information section