text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC71-04/P

PIC16 Series 1.75 kB Flash 36 B RAM 4 MHz 8-Bit Microcontroller - PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LC71-04/P - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 1.75kB
RAM Size: 36B
Speed: 4MHz
No of I/O Lines: 13
Peripherals: On-Chip-ADC/Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  PDIP-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
21 Weeks
Minimum Order:
175
Multiple Of:
25
Total
$1,053.50
USD
Quantity
Unit Price
25
$6.14
50
$6.10
75
$6.08
100
$6.07
125+
$6.02
Product Variant Information section