text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC923-04/L

PIC16 Series 7 kB Flash 176 B RAM 4 MHz 8-Bit Microcontroller - PLCC-68

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LC923-04/L - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 7kB
RAM Size: 176B
Speed: 4MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI
Peripherals: LCD/POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 6V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  PLCC-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
152
Multiple Of:
19
Total
$915.04
USD
Quantity
Unit Price
19
$6.15
38
$6.11
57
$6.09
76
$6.07
95+
$6.02
Product Variant Information section