text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1503-I/P

PIC16 Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - PDIP-14.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF1503-I/P - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/SPI
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-14
Mounting Method: Through Hole
Features & Applications
The PIC16LF1503-I/P is a 128 B RAM 8-bit flash microcontroller. It is available in 14 pin PDIP package.

Features:

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • Internal 16 MHz oscillator
  • 4x Standalone PWM Modules
  • Complementary Waveform Generator (CWG) Module
  • Numerically Controlled Oscillator (NCO) Module
  • 2x Configurable Logic Cell (CLC) Modules
  • Integrated Temperature Indicator Module
  • 8 Channel 10-bit ADC with Voltage Reference
  • 5-bit Digital to Analog Converter (DAC)
  • MI2C, SPI
  • 25 mA Source/Sink current I/O
  • 2x 8-bit Timers (TMR0/TMR2)
  • 1x 16-bit Timer (TMR1)
  • Extended Watchdog Timer (WDT)
  • Enhanced Power-On/Off-Reset
  • Low-Power Brown-Out Reset (LPBOR)
  • Programmable Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • In-Circuit Debug using a Debug Header
  • PIC16LF1503 (1.8 V – 3.6 V)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,810
Factory Lead Time:
18 Weeks
Minimum Order:
810
Multiple Of:
30
Total
$866.70
USD
Quantity
Unit Price
30
$1.12
90
$1.10
150
$1.09
300
$1.08
600+
$1.07
Product Variant Information section