text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1508-I/ML

PIC16 Series 7 KB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - QFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF1508-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/LIN/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,935
Factory Lead Time:
5 Weeks
Minimum Order:
637
Multiple Of:
91
Total
$847.21
USD
Quantity
Unit Price
91
$1.37
182
$1.36
273
$1.35
455+
$1.33
Product Variant Information section