text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1554T-I/ST

PIC16 Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF1554T-I/ST - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 256B
Speed: 32MHz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: On-Chip-ADC/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(11-chx10-bit)
Watchdog Timers: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100,000
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,600.00
USD
Quantity
Unit Price
2,500+
$1.04
Product Variant Information section