text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1708-I/ML

PIC16 Series 7 KB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - QFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF1708-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 512B
Speed: 32MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,004
Factory Lead Time:
6 Weeks
Minimum Order:
637
Multiple Of:
91
Total
$853.58
USD
Quantity
Unit Price
91
$1.39
182
$1.37
364
$1.36
455+
$1.34
Product Variant Information section