text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1782-I/SO

PIC16 Series 3.5 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF1782-I/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 256B
Speed: 32MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/LIN/SPI/UART
Peripherals: POR/PSMC/PWM/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
The PIC16LF1782-I/SO is a 256 B RAM, 8-bit advanced analog flash microcontroller. It is available in 28 pin SOIC package.

Features:

  • Enhanced Mid-Range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • 256 Bytes of EEPROM
  • Internal 32 MHz oscillator
  • 2 x PSMC (Programmable Switch Mode Controller)
    • Dedicated 16 bit PWM
    • Digital and/or analog feedback control of PWM frequency
    • Dead-band control / auto-shutdown & restart
  • 3 x Fast Comparators with selectable Voltage Reference
  • 2 x Operation Amplifiers (rail-to-rail in and out)
  • 11 x 12-bit ADC with Voltage Reference
  • 8-bit DAC
  • MI2C / SPI / EUSART w/auto baud
  • 2 x Compare-Capture-PWM
  • Four 8-bit Timer (TMR0/TMR2/TMR4/TMR6)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Wide Operating Voltage Range:
    • Low Power ‘LF’ variant (1.8 V – 3.6 V)
    • 25 mA Source/Sink current I/O
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
432
Multiple Of:
27
Total
$859.68
USD
Quantity
Unit Price
27
$2.08
54
$2.06
108
$2.04
135
$2.03
405+
$1.99
Product Variant Information section