text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1783-I/SS

PIC16 Series 7 KB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF1783-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 512B
Speed: 32MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications
The PIC16LF1783-I/SS is a part of PIC16 series 8-bit Microcontroller with 7 KB flash memory and its Available in a 28 pin SSOP package.

Product Features:

  • High Performance RISC CPU
  • Flexible Oscillator Structure
  • Special Microcontroller Features:
  • 1.8 V to 3.6 V
  • Self Programmer under Software Control
  • Power-on Reset
  • Programmable Code Protection.
  • Extreme Low-Power Management with nanoWatt XLP
  • Peripheral Features:
  • Analog to Digital Converter
  • 2 Comparators
  • Voltage Referance module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,645
Factory Lead Time:
12 Weeks
Minimum Order:
423
Multiple Of:
47
Total
$862.92
USD
Quantity
Unit Price
47
$2.12
94
$2.09
141
$2.08
188
$2.07
235+
$2.04
Product Variant Information section