Manufacturer Part #
PIC16LF1826-I/MV
PIC16 Series 3.5 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - QFN-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:91 per Tube Package Style:QFN-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip PIC16LF1826-I/MV - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 115312 ***Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.Estimated First Ship Date:September 03, 2025 (date code: 2536)Revision History:July 22, 2025: Issued final notification.August 15, 2025: Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608A-MAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B MAH5O-T, ATECC508A-MAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608A-MAH4K-T, ATECC608A-MAH3P-T, ATECC608A MAH3Q-S, ATECC608A-MAH4W-T, ATECC608A-MAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508A-MAH2E-T, ATECC608A MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508A-MAH1C-S, ATECC508A-MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608A MAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B MAHSC-T, ATECC608A-MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.September 18, 2025: Re-issued the final notification to add PFAS Elimination and Die Attach Explanation file and updated the affected CPN list to remove ATMEGA8535L-8JU, AT89LP6440-20JU, X34070T-H/ST, LX34050QPW-TR, LX3302AQPW-TR-EASY, LX3302AQPW-TR-C01, LX34311T-H/ST, LX34070AT-H/ST, LX34070-H/ST, LX34050QPW, LX3302AQPW-EASY, LX34070T-H/STVAO, LX3302AQPW-TR, LX34050QPW-TR-VAO, LX3302AQPW-TR-GM, LX34311T-H/STVAO, LX34070AT-H/STVAO, LX34070-H/STVAO, LX3302AQPW and LX34050QPW-VAO.
*****FPCN114582 UPDATE/MATERIAL CHANGEQualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.*Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608AMAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B-MAH5O-T, ATECC508AMAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608AMAH4K-T, ATECC608A-MAH3P-T, ATECC608A-MAH3Q-S, ATECC608A-MAH4W-T, ATECC608AMAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508AMAH2E-T, ATECC608A-MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508AMAH1C-S, ATECC508A MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608AMAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B-MAHSC-T,ATECC608A MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.
Description of Change: Qualification of Panel Level Package (PLP) packaging process technology available in 40L UQFN (5x5x0.5mm), 28L UQFN (4x4x0.55mm), 16L UQFN (3x3x0.5mm), 20L UQFN (4x4x0.5mm), 16L UQFN (4x4x0.5mm) and 40L UPQFN (5x5x0.5mm) packages at MP3A assembly site.Reason for Change: To improve productivity, manufacturability, and cycle time by qualifying panel level package (PLP) packaging technology at MP3A assembly site.Estimated Qualification Completion Date: January 2026
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
Description of Change: Qualification of MPHL as an additional final test site for PIC16LF1826-I/MV, PIC16LF1826T-I/MV, PIC16F1827-E/MV, PIC16F1827-I/MV, PIC16F1827T-I/MV, PIC16F1827-I/MV039, PIC16F1827-I/MV040, PIC16F1827T-I/MV040, PIC16F1827T-I/MV039, PIC16F1826-E/MV, PIC16F1826-I/MV, PIC16F1826T-I/MV, PIC16F1847-E/MV, PIC16F1847-I/MV, PIC16F1847T-I/MV, PIC16LF1827-I/MV and PIC16LF1827T-I/MV catalog part numbers (CPN) available in 28L UQFN (4x4x0.55mm) package.Reason for Change: To improve productivity and on-time delivery performance by qualifying MPHL as an additional final test site.
Description of Change: This qualification was initially performed to qualify Panel Level Package (PLP) packaging process technology available in 16L UQFN (3x3x0.5mm) and (4x4x0.5mm), 20L UQFN (4x4x0.5mm), 28L UQFN (4x4x0.55mm) and 40L UQFN (5x5x0.5mm) packages at NEPL assembly site.Reason for Change: Microchip has decided to not qualify Panel Level Package (PLP) packaging process technology available in 16L UQFN (3x3x0.5mm) and (4x4x0.5mm), 20L UQFN (4x4x0.5mm), 28L UQFN (4x4x0.55mm) and 40L UQFN (5x5x0.5mm) packages at NEPL assembly site.Revision History: March 13, 2024: Issued initial notification.March 20, 2024: Re-issued initial notification to update qualification plan.December 17, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list to add PIC18F46K22-E/MVC01 and PIC18F46K22T-E/MVC01 catalog part numbers. Updated post change mold compound material to NEPL Proprietary. Provided estimated first ship date to be on January 15, 2025.February 11, 2025: Re-issued final notification to include the Lead-frame package at MMT in the post change summary table. March 12, 2025: Issued cancellation notification.
PCN Status:Final NotificationDescription of Change:Qualification of Panel Level Package (PLP) packaging process technology available in 16L UQFN (3x3x0.5mm) and (4x4x0.5mm), 20L UQFN (4x4x0.5mm), 28L UQFN (4x4x0.55mm) and 40L UQFN (5x5x0.5mm) packages at NEPL assembly site.Reason for Change:To improve productivity, manufacturability, and cycle time by qualifying panel level package (PLP) packaging technology at NEPL assembly site.
Description of Change:Qualification of Panel Level Package (PLP) packaging process technology available in 16L UQFN (3x3x0.5mm) and (4x4x0.5mm), 20L UQFN (4x4x0.5mm), 28L UQFN (4x4x0.55mm) and 40L UQFN (5x5x0.5mm) packages at NEPL assembly site.Reason for Change:To improve productivity, manufacturability, and cycle time by qualifying panel level package (PLP) packaging technology at NEPL assembly site.
Revision History:March 13, 2024: Issued initial notification.March 20, 2024: Re-issued initial notification to update qualification plan.Description of Change:Qualification of Panel Level Package (PLP) packaging process technology available in 16L UQFN (3x3x0.5mm) and (4x4x0.5mm), 20L UQFN (4x4x0.5mm), 28L UQFN (4x4x0.55mm) and 40L UQFN (5x5x0.5mm) packages at NEPL assembly site.Reason for Change:To improve productivity, manufacturability, and cycle time by qualifying panel level package (PLP) packaging technology at NEPL assembly site.
PCN Status:Initial NotificationDescription of Change:Qualification of Panel Level Package (PLP) packaging process technology available in 16L UQFN (3x3x0.5mm) and (4x4x0.5mm), 20L UQFN (4x4x0.5mm), 28L UQFN (4x4x0.55mm) and 40L UQFN (5x5x0.5mm) packages at NEPL assembly site.Reason for Change:To improve productivity, manufacturability, and cycle time by qualifying panel level package (PLP) packaging technology at NEPL assembly site.
Part Status:
Microchip PIC16LF1826-I/MV - Technical Attributes
| Family Name: | PIC16 |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 3.5kB |
| RAM Size: | 256B |
| Speed: | 32MHz |
| No of I/O Lines: | 16 |
| InterfaceType / Connectivity: | I2C/SPI/USART |
| Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 12-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | QFN-28 |
| Mounting Method: | Surface Mount |
Features & Applications
The PIC16LF1826-I/MV is a 256 B RAM, 8-bit flash microcontroller with nanoWatt XLP technology. It is available in 28 pin QFN package.
Features:
- Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
- Flash Program Memory with self read/write capability
- Internal 32 MHz oscillator
- Integrated Capacitive mTouch Sensing Module
- Data Signal Modulator Module
- MI2C, SPI, EUSART w/auto baud
- ECCP (Enhanced/Capture Compare PWM)
- Comparators with selectable Voltage Reference
- 12 Channel 10b ADC with Voltage Reference
- 25 mA Source/Sink current I/O
- Four 8-bit Timers (TMR0/TMR2/TMR4/TMR6)
- One 16-bit Timer (TMR1)
- Extended Watchdog Timer (EWDT)
- Enhanced Power-On/Off-Reset
- Brown-Out Reset (BOR)
- In Circuit Serial Programming (ICSP)
- On Board In-Circuit Debug
- Wide Operating Voltage (1.8 V – 5.5 V)
- Low Power PIC16LF182x variants (1.8 V – 3.6 V)
- Standby Current (PIC16LF182X): 30 nA @ 1.8 V, typical
Available Packaging
Package Qty:
91 per Tube
Package Style:
QFN-28
Mounting Method:
Surface Mount