text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF18326T-I/JQ

PIC16F Series 28 KB Flash 2 kB RAM 32 MHz 8-Bit Microcontroller - UQFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF18326T-I/JQ - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 28kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 7
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 15-chx10-bit
On-Chip DAC: 1-chx5-bit
Package Style:  UQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,059.00
USD
Quantity
Unit Price
3,300+
$1.23
Product Variant Information section