text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF18877-I/ML

PIC16F Series 56 KB Flash 4 KB RAM 32 MHz SMT 8-Bit Microcontroller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF18877-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 56kB
RAM Size: 4kB
Speed: 32MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 35-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,285
Factory Lead Time:
4 Weeks
Minimum Order:
405
Multiple Of:
45
Total
$761.40
USD
Quantity
Unit Price
45
$1.95
90
$1.93
135
$1.92
180
$1.91
225+
$1.88
Product Variant Information section