text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1906-I/MV

PIC16 Series 14 KB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - UQFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF1906-I/MV - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 25
InterfaceType / Connectivity: LIN/UART/USART
Peripherals: Brown-out Detect/LCD/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  UQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
182
Factory Lead Time:
5 Weeks
Minimum Order:
546
Multiple Of:
91
Total
$862.68
USD
Quantity
Unit Price
91
$1.63
182
$1.62
273
$1.61
364
$1.60
455+
$1.58
Product Variant Information section