text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1906-I/SS

PIC16 Series 14 KB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF1906-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 25
InterfaceType / Connectivity: USART
Peripherals: LCD/POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

The PIC16LF1906-I/SS is a part of PIC16 Series 8-bit Microcontroller with LCD Driver and nanoWatt XLP Technology. It is available in 28 pin SSOP package.

Features:

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • 72 LCD segment drive support
  • Internal 16 MHz oscillator
  • 11 Channel 10b ADC with Voltage Reference
  • Integrated Temperature Indicator
  • EUSART
  • 25 mA Source/Sink current I/O
  • One 8-bit Timers (TMR0)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • Operating Voltage (1.8 V – 3.6 V)
  • nanoWatt XLP Technology
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
611
Multiple Of:
47
Total
$843.18
USD
Quantity
Unit Price
47
$1.43
94
$1.42
141
$1.41
235
$1.40
470+
$1.38
Product Variant Information section