text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1907-I/P

PIC16 Series 14 KB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF1907-I/P - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 36
InterfaceType / Connectivity: USART
Peripherals: LCD/POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
390
Factory Lead Time:
5 Weeks
Minimum Order:
380
Multiple Of:
10
Total
$874.00
USD
Quantity
Unit Price
10
$2.44
30
$2.40
50
$2.38
150
$2.34
250+
$2.30
Product Variant Information section