text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF19196-I/PT

PIC16F Series 28 kB Flash 256 kB RAM 32 MHz SMT 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF19196-I/PT - Technical Attributes
Attributes Table
Family Name: PIC16LF
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 28kB
RAM Size: 256kB
Speed: 32MHz
No of I/O Lines: 59
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$809.60
USD
Quantity
Unit Price
160+
$2.53
Product Variant Information section