text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1936T-I/SS

PIC16 Series 14 KB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF1936T-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 512B
Speed: 32MHz
No of I/O Lines: 25
InterfaceType / Connectivity: SPI
Peripherals: LCD/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
29,400
Factory Lead Time:
18 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$4,473.00
USD
Quantity
Unit Price
2,100+
$2.13
Product Variant Information section