text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1946-I/PT

PIC16 Series 14 KB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF1946-I/PT - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 32MHz
No of I/O Lines: 54
InterfaceType / Connectivity: I2C/SPI
Peripherals: LCD/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The PIC16LF1946-I/PT is a part of PIC16 Series Microcontroller. It can sustain a standard temperature ranging from  -40°C to +125°C. It comes in 64 pin TQFP package.

Features:

  • High-Performance RISC CPU:
    • Only 49 Instructions to Learn:
      • All single-cycle instructions except branches
    • Operating Speed:
      • DC – 32 MHz oscillator/clock input
      • DC – 125 ns instruction cycle
  • Special Microcontroller Features:
    • Precision Internal Oscillator:
      • Factory calibrated to ±1%, typical
      • Software selectable frequency range from 32 MHz to 31 kHz
    • Power-Saving Sleep mode
    • Power-on Reset (POR)
    • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Peripheral Features:
    • Up to 54 I/O Pins and 1 Input-only pin:
      • High-current source/sink for direct LED drive
      • Individually programmable Interrupt-on-pin change pins
      • Individually programmable weak pull-ups
    • Integrated LCD Controller:
      • Up to 184 segments
      • Variable clock input
      • Contrast control
      • Internal voltage reference selections
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
5 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$889.60
USD
Quantity
Unit Price
160+
$2.78
Product Variant Information section