text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1946T-I/PT

8 bit MCU 64-pin, 14KB Flash, 512B RAM, 256B EEPROM, LCD, 1.8-5.5V

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Microchip PIC16LF1946T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC® XLP™ 16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 512B
Speed: 32MHz
No of I/O Lines: 54
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/LCD/POR/PWM
Number Of Timers: 5
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx10-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
5 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$3,396.00
USD
Quantity
Unit Price
1,200+
$2.83
Product Variant Information section