text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF628-04/SS

PIC16 Series 3.5 KB Flash 224 B RAM 4 MHz 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF628-04/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 224B
Speed: 4MHz
No of I/O Lines: 16
InterfaceType / Connectivity: SCI/USART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 8
Supply Voltage: 2V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The PIC16LF627A-I/SS is a part of PIC16 Series 8-Bit with 224 B RAM 1.75 KB flash CMOS Microcontroller, Available in 20-pin SSOP package.

The PIC16F62X are 18-Pin FLASH-based members of the versatile PIC16CXX family of low cost, high performance, CMOS, fully static, 8-bit microcontrollers.

Features:

  • Low voltage programming
  • low speed Clock mode
  • Programmable BOR
  • 4 MHz internal RC oscillator
  • On-chip voltage reference
  • 128 bytes of EEPROM Data Memory
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
536
Factory Lead Time:
5 Weeks
Minimum Order:
268
Multiple Of:
67
Total
$943.36
USD
Quantity
Unit Price
67
$3.60
134
$3.56
201+
$3.52
Product Variant Information section