text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF648A-I/ML

PIC16 Series 7 KB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF648A-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: SCI/USART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

The PIC16LF648A-I/ML is a part of PIC16 Series 8-Bit with 256 B RAM 7 KB flash CMOS Microcontroller, Available in 28-pin QFN package.

The PIC16F648A features 4MHz internal oscillator, 256 bytes of EEPROM data memory, a capture/compare/PWM, a USART, 2 Comparators and a programmable voltage reference that make it ideal for analog/integrated level applications in automotive, industrial, appliances and consumer applications.

Features:

  • 1 PWM 10-bit
  • Low voltage programming
  • Low speed Clock mode
  • Programmable BOR
  • 4 MHz internal oscillator
  • On-chip voltage reference
  • 256 bytes of EEPROM Data Memory
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
244
Multiple Of:
61
Total
$834.48
USD
Quantity
Unit Price
61
$3.52
122
$3.48
183
$3.45
244+
$3.42
Product Variant Information section