text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF72-I/ML

PIC16 Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF72-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI
Peripherals: I2C/On-Chip-ADC/PWM/SPI/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx8-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

The PIC16LF72-I/ML is a part of PIC16LF series Microcontroller. It has an operating temperature ranging from -40ºC to +125ºC. It comes in QFN-28 package.

The PIC16F72 features 5 channels of 8-bit Analog-to-Digital (A/D) converter with 2 additional timers, capture/compare/PWM function and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus. All of these features make it ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications

Features:

  • High Performance RISC CPU:
    • Only 35 single word instructions to learn
    • All single cycle instructions except for program branches, which are two-cycle
    • Operating speed:
      • DC - 20 MHz clock input
      • DC - 200 ns instruction cycle
  • Peripheral Features:
    • High Sink/Source Current: 25 mA
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler, can be incremented during SLEEP via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • CMOS Technology:
    • Low power, high speed CMOS FLASH technology
    • Fully static design
    • Wide operating voltage range: 2.0 V to 5.5 V
    • Industrial temperature range
  • Special Microcontroller Features:
    • 1,000 erase/write cycle FLASH program memory typical
    • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
    • Programmable code protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,050
Factory Lead Time:
6 Weeks
Minimum Order:
305
Multiple Of:
61
Total
$936.35
USD
Quantity
Unit Price
10
$3.25
25
$3.20
40
$3.17
100
$3.12
150+
$3.07
Product Variant Information section