text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF818-I/SS

PIC16 Series 1792 B Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF818-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1792B
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI
Peripherals: I2C/On-Chip-ADC/PWM/SPI/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

Flash Baseline & Mid-range 8-bit PIC Microcontroller.The PIC16LF818-I/SS 8-bit Microcontroller has 1.75K of Flash Program Memory in a 20-Pin SSOP package. It has an industrial temperature range of -40°C to +85°C and is lead free.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
871
Factory Lead Time:
5 Weeks
Minimum Order:
201
Multiple Of:
67
Total
$639.18
USD
Quantity
Unit Price
10
$3.37
25
$3.31
40
$3.29
100
$3.24
150+
$3.18
Product Variant Information section