text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF819-I/ML

PIC16 Series 3584 B Flash 256 B RAM 20 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF819-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI
Peripherals: I2C/On-Chip-ADC/PWM/SPI/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

The PIC16LF819-I/ML is a part of PIC16LF series Microcontroller. It has an operating temperature ranging from -40ºC to +125ºC. It comes in QFN-28 package.

The PIC16F819 features 8MHz internal oscillator, 256 bytes of EEPROM data memory, a capture/compare/PWM, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and 5 channels of 10-bit Analog-to-Digital (A/D) converter that make it ideal for advantage analog / integrated level applications in automotive, industrial, appliances and consumer applications.

Features:

  • Special Microcontroller Features:
    • 100,000 erase/write cycles Enhanced Flash program memory typical
    • 1,000,000 typical erase/write cycles EEPROM data memory typical
    • EEPROM Data Retention: > 40 years
    • In-Circuit Serial ProgrammingTM (ICSPTM) via two pins
  • Peripheral Features:
    • 16 I/O pins with individual direction control
    • High sink/source current: 25 mA
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler, can be incremented during Sleep via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Oscillators:
    • Three Crystal modes:
      • LP, XT, HS: up to 20 MHz
    • Two External RC modes
    • One External Clock mode:
      • ECIO: up to 20 MHz
  • Low-Power Features:
    • Power-Managed modes:
      • Primary Run: XT, RC oscillator, 87 μA, 1 MHz, 2 V
      • INTRC: 7 μA, 31.25 kHz, 2 V
      • Sleep: 0.2 μA, 2 V
    • Timer1 oscillator: 1.8 μA, 32 kHz, 2 V
    • Watchdog Timer: 0.7 μA, 2 V
    • Wide operating voltage range:
      • Industrial: 2.0 V to 5.5 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
244
Multiple Of:
61
Total
$902.80
USD
Quantity
Unit Price
61
$3.80
122
$3.75
183+
$3.70
Product Variant Information section