text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF819-I/P

PIC16 Series 3584 B Flash 256 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF819-I/P - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 35kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI
Peripherals: I2C/On-Chip-ADC/PWM/SPI/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-18
Mounting Method: Through Hole
Features & Applications

The PIC16LF819-I/P is a enhanced flash microcontroller with nanoWatt technology. It is available in 18 pin PDIP package.

Features:

  • Power-Managed modes:
    • Primary Run: XT, RC oscillator,
  • 87 μA, 1 MHz, 2V
  • Wide operating voltage range:
    • Industrial: 2.0V to 5.5V
  • Three Crystal modes:
    • LP, XT, HS: up to 20 MHz
  • 16 I/O pins with individual direction control
  • High sink/source current: 25 mA
  • 10-bit, 5-channel Analog-to-Digital converter
  • Synchronous Serial Port (SSP) with SPI™ (Master/Slave) and I2C™ (Slave)
  • 100,000 erase/write cycles Enhanced Flash program memory typical
  • In-Circuit Serial ProgrammingTM (ICSPTM) via two pins
  • Processor read/write access to program memory
  • Low-Voltage Programming
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
150
Factory Lead Time:
5 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$855.00
USD
Quantity
Unit Price
25
$3.56
50
$3.51
75
$3.49
100
$3.47
125+
$3.42
Product Variant Information section