text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF84-04/SO

PIC16 Series 1.75 KB Flash 68 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF84-04/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 68B
Speed: 10MHz
No of I/O Lines: 13
InterfaceType / Connectivity: RS-232
Peripherals: POR/Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 6V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

The PIC16LF84-04/SO is a part of PIC16 Series 8-Bit with 68 B RAM 1.75 KB flash Microcontroller, Available in 18-pin SOIC package.

The PIC16F8X is a group in the PIC16CXX family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers.

CPU Features:

  • OSC Selection
  • Reset
    • Power-on Reset (POR)
    • Power-up Timer (PWRT)
    • Oscillator Start-up Timer (OST)
  • Interrupts
  • Watchdog Timer (WDT)
  • SLEEP
  • Code protection
  • ID locations
  • In-circuit serial programming
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
168
Multiple Of:
42
Total
$1,013.04
USD
Quantity
Unit Price
4
$6.25
15
$6.17
25
$6.14
50
$6.10
100+
$6.03
Product Variant Information section