text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF84A-04I/SS

PIC16 Series 1.75 KB Flash 68 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF84A-04I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 68B
Speed: 4MHz
No of I/O Lines: 13
Peripherals: POR/Watchdog
Number Of Timers: 8
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
201
Multiple Of:
67
Total
$1,179.87
USD
Quantity
Unit Price
67+
$5.87
Product Variant Information section