text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF873A-I/SP

PIC16 Series 7 KB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - SDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF873A-I/SP - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 192B
Speed: 20MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SDIP-28
Mounting Method: Through Hole
Features & Applications

The PIC16LF873A-I/SP is a part of PIC16LF series 8-Bit Microcontroller. It has an operating temperature ranging from -40 °C to +125 °C and comes in SDIP-28 package.

The PIC16F873A features 128 bytes of EEPROM data memory, self programming, an ICD, 2 Comparators, 5 channels of 10-bit Analog-to-Digital (A/D) converter, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART). All of these features make it ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications

Features:

  • High-Performance RISC CPU:
    • Only 35 single-word instructions to learn
    • All single-cycle instructions except for program branches, which are two-cycle
    • Operating speed:
      • DC – 20 MHz clock input
      • DC – 200 ns instruction cycle
  • Peripheral Features:
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler, can be incremented during Sleep via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
    • Two Capture, Compare, PWM modules
      • Capture is 16-bit, max. resolution is 12.5 ns
      • Compare is 16-bit, max. resolution is 200 ns
      • PWM max. resolution is 10-bit
  • Analog Features:
    • 10-bit, up to 8-channel Analog-to-Digital Converter (A/D)
    • Brown-out Reset (BOR)
    • Analog Comparator module with:
    • Two analog comparators
    • Programmable on-chip voltage reference (VREF) module
    • Programmable input multiplexing from device inputs and internal voltage reference
    • Comparator outputs are externally accessible
  • Special Microcontroller Features:
    • 100,000 erase/write cycle Enhanced Flash program memory typical
    • 1,000,000 erase/write cycle Data EEPROM memory typical
    • Data EEPROM Retention > 40 years
    • Self-reprogrammable under software control
    • In-Circuit Serial Programming™ (ICSP™) via two pins
    • Single-supply 5 V In-Circuit Serial Programming
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • CMOS Technology:
    • Low-power, high-speed Flash/EEPROM technology
    • Fully static design
    • Wide operating voltage range (2.0 V to 5.5 V)
    • Commercial and Industrial temperature ranges
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
690
Factory Lead Time:
5 Weeks
Minimum Order:
150
Multiple Of:
15
Total
$913.50
USD
Quantity
Unit Price
15
$6.23
30
$6.19
45
$6.16
60
$6.15
75+
$6.09
Product Variant Information section