text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC17C44-33/P

PIC17 Series 16 kB Flash 454 B RAM 33 MHz 8-Bit Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC17C44-33/P - Technical Attributes
Attributes Table
Family Name: PIC17
Core Processor: PIC
Program Memory Type: EPROM
RAM Size: 454B
Speed: 33MHz
No of I/O Lines: 33
InterfaceType / Connectivity: SCI/USART
Peripherals: PWM/SCI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2.5V to 6V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications

8-bit baseline PIC Microcontroller.The PIC17C44-33/P 8-bit Microcontroller has 16K of Flash Program Memory in a 40-Pin PDIP package. It has an industrial temperature range of -40°C to +85°C and is lead free.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40
Factory Lead Time:
4 Weeks
Minimum Order:
70
Multiple Of:
10
Total
$960.40
USD
Quantity
Unit Price
2
$14.30
4
$14.19
15
$14.00
25
$13.92
50+
$13.72
Product Variant Information section