text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC17C44-33I/L

PIC17 Series 16 kB Flash 454 B RAM 33 MHz 8-Bit Microcontroller - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC17C44-33I/L - Technical Attributes
Attributes Table
Family Name: PIC17
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 16kB
RAM Size: 454B
Speed: 33MHz
No of I/O Lines: 33
InterfaceType / Connectivity: SCI/USART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 2.5V to 6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PLCC-44
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. This device is not recommended for new design. Please consider using: PIC18LF4420-I/ML. The temperature range for this device is -40C to +85C. The packaging for this device is PLCC, this device comes in a TUBE. In addition, this device contains: 44 Pin, 16 KB OTP, 454 RAM, 33 I/O.

PIC17C42/42A/43/44/CR42A/CR43
This powerful 8.25 MIPS (121 nanosecond instruction execution) yet easy-to-program (only 58 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 40- or 44-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX and PIC16CXX devices. PIC17C44 features additional timers, 2 capture functions, 2 PWM functions, External Memory Addressing, and a Universal Asynchronous Receiver Transmitter (USART). All of these features make it ideal for demanding real-time embedded control applications from precise motor control and industrial control to automotive, instrumentation and telecom applications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
81
Multiple Of:
27
Total
$1,233.63
USD
Quantity
Unit Price
27+
$15.23
Product Variant Information section