text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC17C752-16I/PT

PIC17 Series 16 kB Flash 678 B RAM 16 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC17C752-16I/PT - Technical Attributes
Attributes Table
Family Name: PIC17
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 8kB
RAM Size: 678B
Speed: 33MHz
No of I/O Lines: 66
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The PIC17C752-16I/PT is a part of PIC17C series 8-Bit CMOS Microcontroller. It has an operating temperature ranging from -40 °C to +85 °C and comes in TQFP-64 package.

The PIC17C752 features additional timers, 4 capture functions, 3 PWM functions, External Memory Addressing, 12 channels of 10-bit Analog-to-Digital (A/D) converter, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I2C™) bus and 2 Universal Asynchronous Receiver Transmitter (USART).  

Features:

  • Microcontroller Core Features:
    • Only 58 single word instructions to learn
    • All single cycle instructions (121 ns), except for program branches and table reads/writes which are two-cycle
    • Operating speed:
      • DC - 33 MHz clock input
      • DC - 121 ns instruction cycle
    • 8 x 8 Single-Cycle Hardware Multiplier
    • Interrupt capability
  • Peripheral Features:
    • Up to 66 I/O pins with individual direction control
    • 10-bit, multi-channel Analog-to-Digital converter
    • High current sink/source for direct LED drive
    • Four capture input pins
      • Captures are 16-bit, max resolution 121 ns
    • Three PWM outputs (resolution is 1 to 10-bits)
  • Special Microcontroller Features:
    • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
    • Brown-out Reset
    • Code protection
  • CMOS Technology:
    • Low power, high speed CMOS EPROM technology
    • Fully static design
    • Wide operating voltage range (3.0 V to 5.5 V)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
640
Factory Lead Time:
5 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$2,236.80
USD
Quantity
Unit Price
160+
$13.98
Product Variant Information section