text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC17C766-16I/L

PIC17 Series 32 kB Flash 902 B RAM 16 MHz 8-Bit Microcontroller - PLCC-84

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC17C766-16I/L - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 32kB
RAM Size: 902B
Speed: 33MHz
No of I/O Lines: 66
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 8
Supply Voltage: 3V to 5.5V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  PLCC-84
Mounting Method: Surface Mount
Features & Applications

The PIC17C766-16I/L is a Part of PIC17 Series 8-Bit 902 B RAM 16K x 16 Bit EEPROM CMOS Microcontroller, Available in 68-Pin PLCC Package.

The PIC17C766 features additional timers, 4 capture functions, 3 PWM functions, External Memory Addressing, 16 channels of 10-bit Analog-to-Digital (A/D) converter, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I2C™) bus and 2 Universal Asynchronous Receiver Transmitter (USART)

CPU Features:

  • Oscillator Selection (Section 4.0)
  • RESET (Section 5.0)
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR)
  • Interrupts (Section 6.0)
  • Watchdog Timer (WDT)
  • SLEEP mode
  • Code protection

Applications:

  • Automotive
  • Industrial
  • Consumer
Pricing Section
Global Stock:
0
USA:
0
8
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
64
Multiple Of:
16
Total
$1,072.00
USD
Quantity
Unit Price
2
$17.46
4
$17.32
10
$17.14
25
$16.96
40+
$16.75
Product Variant Information section