text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18C452-I/P

PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Microchip PIC18C452-I/P - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: EPROM
RAM Size: 1.5kB
Speed: 40MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications

The PIC18C452-I/P is a powerful 10 MIPS yet easy-to-program (only 77 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 40- or 44-pin package.

Features:

  • C compiler optimized architecture/instruction set
  • 16-bit wide instructions, 8-bit wide data path
  • Priority levels for interrupts
  • 8 x 8 Single Cycle Hardware Multiplier
  • High current sink/source 25 mA/25 mA
  • Programmable Low Voltage Detection (LVD) module
  • Programmable code protection
  • Power saving SLEEP mode
  • Low power, high speed EPROM technology
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$93.00
USD
Quantity
Unit Price
10
$9.30
20
$9.24
30
$9.20
40
$9.17
50+
$9.08
Product Variant Information section