text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F1330-I/SO

PIC18F Series 8 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F1330-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 256B
Speed: 40MHz
No of I/O Lines: 16
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications
The PIC18F1330-I/SO is a part of PIC18F series 8-bit Microcontroller. It has 8 Kbytes of Flash Program Memory in a 18 Pin SOIC package. It has an industrial temperature ranges from -40°C to +85°C.

The PIC18F1330  family devices offer all of the advantages of the well recognized PIC18F High Performance MCUs; 8-bit, C compiler optimized architecture and an industry leading peripheral set now available in a low pin-count option.

Features:

  • Power-Managed Modes:
    • Run: CPU on, peripherals on
    • Idle: CPU off, peripherals on
    • Sleep: CPU off, peripherals off
    • Ultra Low 50 nA Input Leakage
    • Run mode currents down to 15 µA, typical
    • Idle mode currents down to 3.7 µA, typical
  • 14-Bit Power Control PWM Module:
    • Up to 6 PWM Channel Outputs
    • Complementary or independent outputs
    • Edge or Center-Aligned Operation
    • Flexible Dead-Band Generator
    • Hardware Fault Protection Input
  • Flexible Oscillator Structure:
    • Four Crystal modes, up to 40 MHz
    • 4x Phase Lock Loop (PLL) – Available for Crystal and Internal Oscillators
    • Two External RC modes, up to 4 MHz
    • Fast wake-up from Sleep and Idle, 1 µs, typical
    • Two External Clock modes, up to 40 MHz
  • Peripheral Highlights:
    • High-Current Sink/Source 25 mA/25 mA
    • Up to 4 Programmable External Interrupts
    • Four Input Change Interrupts
  • Special Microcontroller Features:
    • C Compiler Optimized Architecture with Optional Extended Instruction Set
    • Flash Memory Retention: > 40 years
    • Self-Programmable under Software Control
    • Priority Levels for Interrupts
    • 8 x 8 Single-Cycle Hardware Multiplier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
504
Factory Lead Time:
5 Weeks
Minimum Order:
210
Multiple Of:
42
Total
$882.00
USD
Quantity
Unit Price
42
$4.36
84
$4.31
126
$4.29
168
$4.27
210+
$4.20
Product Variant Information section