text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F1330-I/SS

PIC18F Series 8 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F1330-I/SS - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 256B
Speed: 40MHz
No of I/O Lines: 16
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications
PIC18F1330-I/SS is a 8-bit Microcontroller has 8 Kbytes of Flash Program Memory in a 20 Pin SSOP package. It has an industrial temperature ranges from (-40°C to +85°C).

PIC18F1330 family devices offer all of the advantages of the well recognized PIC18F High Performance MCUs; 8-bit, C compiler optimized architecture and an industry leading peripheral set now available in a low pin-count option.

Features:

  • Motor Control PWM
  • 3 analog comparators
  • 8 MHz Inernal Oscillator
  • LIN USART
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,010
Factory Lead Time:
4 Weeks
Minimum Order:
268
Multiple Of:
67
Total
$1,125.60
USD
Quantity
Unit Price
67
$4.29
134+
$4.20
Product Variant Information section