text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F13K22-I/P

PIC18F Series 8 kB Flash 256 B RAM 64 MHz 8-Bit Microcontroller - PDIP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F13K22-I/P - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 256B
Speed: 64MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/LIN/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-20
Mounting Method: Through Hole
Features & Applications
The PIC18F13K22-I/P is a part of PIC18F series 8-bit Microcontroller. It has 8 Kbytes of Flash Program Memory in a 20 Pin PDIP package. It has an industrial temperature ranges from -40°C to +85°C.

The PIC18F1XK22 family devices offer all of the advantages of the well recognized PIC18F High Performance MCUs; 8-bit, C compiler optimized architecture and an industry leading peripheral set now available in a low pin-count option. These new 20-pin products include a 16 MHz precision Internal Oscillator which can be used with the standard 4X PLL to produce 16 MIPS of performance (64 MHz @ 3 V). Standard analog peripherals include 12 channels of 10-bit A/D, Dual Rail-Rail Comparators with improved input/output multiplexing and an on-chip selectable Fixed Voltage Reference.

Features:

  • C Compiler optimized architecture
  • 256 bytes data EEPROM
  • Linear program memory addressing to 8 Kbytes
  • Linear data memory addressing to 256 bytes
  • Extreme Low-Power Management
  • PIC18LF1XK22 with nanoWatt XLP™ Technology
  • Sleep mode: 50 nA, typical
  • Watchdog Timer: 600 nA, typical
  • Two-Speed Oscillator Start-up
  • Operating voltage 1.8 V- 5.5 V
  • Self-reprogrammable under software control
  • Power-on Reset (POR), Power-up Timer (PWRT) and
  • Oscillator Start-up Timer (OST)
  • Programmable Brown-out Reset (BOR)
  • Extended Watchdog Timer (WDT) with on-chip oscillator and software enable
  • Enhanced Capture/Compare/PWM (ECCP) module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,298
Factory Lead Time:
5 Weeks
Minimum Order:
330
Multiple Of:
22
Total
$772.20
USD
Quantity
Unit Price
22
$2.45
44
$2.43
88
$2.40
110
$2.39
330+
$2.34
Product Variant Information section