text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F14K22T-I/ML

PIC18F Series 16 kB Flash 512 B RAM 64 MHz 8-Bit Microcontroller - QFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F14K22T-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 512B
Speed: 64MHz
No of I/O Lines: 20
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Features & Applications

PIC18F14K22T-I/ML is a 8-bit Microcontroller has 16 Kbytes of Flash Program Memory in a 20 Pin QFN package. It has an industrial temperature ranges from (-40°C to +85°C).

PIC18F1XK22 family devices offer all of the advantages of the well recognized PIC18F High Performance MCUs; 8-bit, C compiler optimized architecture and an industry leading peripheral set now available in a low pin-count option. These new 20-pin products include a 16 MHz precision Internal Oscillator which can be used with the standard 4X PLL to produce 16 MIPS of performance (64 MHz @ 3 V). Standard analog peripherals include 12 channels of 10-bit A/D, Dual Rail-Rail Comparators with improved input/output multiplexing and an on-chip selectable Fixed Voltage Reference.

Features:

  • C Compiler optimized architecture
  • 256 bytes data EEPROM
  • Linear program memory addressing to 16 Kbytes
  • Linear data memory addressing to 512 bytes
  • Extreme Low-Power Management
  • PIC18LF1XK22 with nanoWatt XLP™ Technology
  • Sleep mode: 50 nA, typical
  • Watchdog Timer: 600 nA, typical
  • Two-Speed Oscillator Start-up
  • Operating voltage 1.8 V- 5.5 V
  • Self-reprogrammable under software control
  • Power-on Reset (POR), Power-up Timer (PWRT) and
  • Oscillator Start-up Timer (OST)
  • Programmable Brown-out Reset (BOR)
  • Extended Watchdog Timer (WDT) with on-chip oscillator and software enable
  • Enhanced Capture/Compare/PWM (ECCP) module with
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$6,534.00
USD
Quantity
Unit Price
3,300+
$1.98
Product Variant Information section