text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F16Q40-I/P

PIC18F Series 64 kB Flash 4 kB RAM 64 MHz SMT 8-Bit Microcontroller - PDIP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F16Q40-I/P - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 64MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx12-bit
On-Chip DAC: 2-chx8-bit
Package Style:  PDIP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
484
Multiple Of:
22
Total
$895.40
USD
Quantity
Unit Price
22
$1.95
66
$1.92
88
$1.91
220
$1.88
330+
$1.85
Product Variant Information section