text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F23K22-E/SO

PIC18F Series 8 kB Flash 512 B RAM 48 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F23K22-E/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 48MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/HLVD/POR/PWM/Reset/Watchdog
Number Of Timers: 7
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 17-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
810
Factory Lead Time:
5 Weeks
Minimum Order:
351
Multiple Of:
27
Total
$838.89
USD
Quantity
Unit Price
27
$2.50
54
$2.47
81
$2.45
135
$2.43
270+
$2.39
Product Variant Information section