text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F2480T-I/ML

PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F2480T-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 25
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$11,808.00
USD
Quantity
Unit Price
1,600+
$7.38
Product Variant Information section