text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F24J50-I/SP

PIC18F Series 16 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - SDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F24J50-I/SP - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 3.8kB
Speed: 48MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI/USART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/USB/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  SDIP-28
Mounting Method: Through Hole
Features & Applications
PIC18F24J50-I/SP is a 8-bit Microcontroller has 16 Kbytes of Flash Program Memory in a 28 Pin SDIP package. It has an industrial temperature ranges from -40°C to +85°C.

The PIC18F24J50 family is low power and high performance 8-bit MCU with integrated full-speed USB 2.0 and peripheral flexibility. New features include Deep sleep mode for low power applications, Peripheral Pin Select for design flexibility for mapping peripherals to I/O pins and a CTMU module for easy capacitive touch user interfaces. The PIC18F24J50 family is ideal for applications requiring cost-effective, low-power USB solutions with a robust peripheral set in a small package.

Features:

  • 60 nA Sleep mode (RAM retention)
  • 830 nA Real Time Clock & Calendar operation in Sleep modes
  • 780 nA Watch Dog Timer operation in Sleep modes
  • Peripheral Pin Select for mapping digital peripherals to various I/O for design flexibility
  • Hardware RTCC provides clock, calendar & alarm functions
  • Charge Time Measurement Unit (CTMU) supports capacitive touch screens
  • 2 Enhanced Capture / Compare / PWM modules
  • 2 MSSP serial ports for SPI or I2C communication
  • 2 Enhanced USART modules
  • 8-bit Parallel port
  • Dual analog comparators
  • 13 ch, 10-bit ADC
  • Self programming Flash supports 10 k erase/write cycles & 20 years retention
  • Operating voltage 2.0 - 3.6 V, 5.5 V tolerant digital inputs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
915
Factory Lead Time:
28 Weeks
Minimum Order:
255
Multiple Of:
15
Total
$930.75
USD
Quantity
Unit Price
15
$3.84
30
$3.80
60
$3.75
75
$3.74
225+
$3.65
Product Variant Information section