text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F24K22-I/SO

PIC18F Series 16 KB Flash 768 B RAM 64 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F24K22-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 7
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
The PIC18F24K22-I/SO is a 768 B RAM 16 kB flash, low-power high-performance 8-bit microcontroller. This device introduces a design enhancements that makes it a logical choice for many high-performance, power sensitive applications.

Features:

  • High performance RISC CPU
    • C compiler optimized architecture/instruction set
    • Data EEPROM to 1024 bytes
  • Flexible oscillator structure
  • Extended watchdog timer with on-chip oscillator and software enable
  • Programmable code protection
  • 10-bit resolution ADC
  • 17 analog input channels
  • Programmable high/low voltage detection module
  • Three external interrupt pins
  • Two external Clock modes up to 64 MHz
  • Self-reprogrammable under software control
  • Two rail-to-rail analog comparators
  • Comparator inputs and outputs externally accessible and configurable 
Pricing Section
Global Stock:
0
USA:
0
6
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
351
Multiple Of:
27
Total
$838.89
USD
Quantity
Unit Price
27
$2.50
54
$2.47
81
$2.45
135
$2.43
270+
$2.39
Product Variant Information section