text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F24K40T-I/SO

16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F24K40T-I/SO - Technical Attributes
Attributes Table
Family Name: XLP
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
On-Chip DAC: 1-chx5-bit
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
11,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$2,288.00
USD
Quantity
Unit Price
1,600+
$1.43
Product Variant Information section