text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F25K80-I/SS

PIC18F Series 32 KB Flash 3.6 kB RAM 64 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Microchip PIC18F25K80-I/SS - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 3.6kB
Speed: 64MHz
No of I/O Lines: 24
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications
The PIC18F25K80-I/SS is a Part of PIC18 Series 8-Bit with 3.6 KB RAM 32 KB flash  Microcontroller, Available in 28-Pin SSOP Package.

The PIC18F25K80 family is ideal for applications requiring cost-effective, low-power CAN solutions with high performance and robust peripheral set in small package

Features:

  • Featuring nanoWatt XLP Technology ideal for battery applications
  • 20 nA Sleep mode (Watch Webinar)
  • 300nA Watch Dog Timer operation in Sleep modes
  • Integrated ECAN™ conforming to CAN 2.0B active specification
  • Extreme Low Power Sleep mode ideal for battery applications
  • Operating voltage 1.8 V – 5.5 V
  • Charge Time Measurement Unit (CTMU) supports Touch sensing and advanced sensing applications
  • 8 ch, 12-bit ADC
  • 4 Capture / Compare / PWM modules and 1 Enhanced Capture / Compare / PWM modules
  • 1 MSSP serial ports for SPI or I2C™ communication
  • 2 Enhanced USART modules
  • Two analog comparators

 

Pricing Section
Global Stock:
282
USA:
282
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$29.00
USD
Quantity
Unit Price
10
$2.90
25
$2.86
50
$2.82
100
$2.79
200+
$2.73
Product Variant Information section