text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F25Q43-I/SS

PIC18F Series 32 kB Flash 2048 B RAM 64 MHz SMT 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F25Q43-I/SS - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2048B
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/LINbus/Serial/SPI/UART
Number Of Timers: 7
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,187,549
Factory Lead Time:
4 Weeks
Minimum Order:
470
Multiple Of:
47
Total
$554.60
USD
Quantity
Unit Price
470+
$1.18
Product Variant Information section