text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F2680-I/SP

PIC18F Series 64 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - SDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F2680-I/SP - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3328B
Speed: 40MHz
No of I/O Lines: 28
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -25°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  SDIP-28
Mounting Method: Through Hole
Features & Applications
PIC18F2680-I/SP is a 8-bit Microcontroller has 64 Kbytes of Flash Program Memory in a 28 Pin SDIP package. It has an industrial temperature ranges from (-40°C to +85°C). 

PIC18F2680 is ideal for applications requiring cost-effective, low-power solutions with a robust peripheral set in a small package. PIC18F having  low power, high performance 8-bit MCU with integrated full-speed USB 2.0 and peripheral flexibility.

Features:

  • ECAN
  • NanoWatt Features 
  • Internal Oscillator 
  • Self-Programming 
  • 40 MHz Max Speed 
  • LIN USART
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,875
Factory Lead Time:
5 Weeks
Minimum Order:
90
Multiple Of:
15
Total
$919.80
USD
Quantity
Unit Price
3
$10.61
5
$10.56
20
$10.41
30
$10.37
75+
$10.22
Product Variant Information section