text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F2685-I/SO

PIC18F Series 96 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F2685-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 96kB
RAM Size: 3328B
Speed: 40MHz
No of I/O Lines: 28
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
PIC18F2685-I/SO is a 8-bit Microcontroller has 96 Kbytes of Flash Program Memory in a 28 Pin SOIC package. It has an industrial temperature ranges from (-40°C to +85°C). 

PIC18F2685 is ideal for applications requiring cost-effective, low-power solutions with a robust peripheral set in a small package. PIC18F having  low power, high performance 8-bit MCU with integrated full-speed USB 2.0 and peripheral flexibility.

 Features:

 

  • ECAN
  • NanoWatt Features 
  • Internal Oscillator 
  • Self-Programming 
  • 40 MHz Max Speed 
  • LIN USART

 

 
 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
81
Multiple Of:
27
Total
$873.18
USD
Quantity
Unit Price
27
$10.92
54+
$10.78
Product Variant Information section